Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHN-B2727Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52R7681
Product RangeMetcal HN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $639.800 |
Price for:Each
Minimum: 1
Multiple: 1
$639.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHN-B2727Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52R7681
Product RangeMetcal HN Series
Technical Datasheet
For Use WithMRS-1000, HCT-1000 Hand Held Convection Tool
Tip / Nozzle StyleBGA
Tip / Nozzle Width27mm
Tip / Nozzle Length27mm
Product RangeMetcal HN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
MRS-1000, HCT-1000 Hand Held Convection Tool
Tip / Nozzle Width
27mm
Product Range
Metcal HN Series
Tip / Nozzle Style
BGA
Tip / Nozzle Length
27mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
