Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,048.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1,048.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PCT-100 focus pre-heater targets heat for improved speed and efficiency for high thermal demand applications, including lead-free. Used for SMT and through-hole hand processes, the PCT-100 uses convection air heating to heat a PCB first, for better soldering, improved process control and increased productivity. The PCT-100 Focus pre-heater adds heat volume, without turning up the temperature, to perform assembly tasks at the appropriate peak temperature without distorting the board.
- Accelerates and enhances the lead-free SMT & through-hole rework process
- Temperature ramps up quickly, maximizing productivity
- Adjustable knob controls the required temperature to below 300°C
- Controlled cool-down eliminates thermal shock to PCB and components
- Thermocouple feedback temperature control regulates output temperature
- System safety feature automatically shuts off heating when fan is stopped
- ESD safe
Contents
Focus Pre-heater, Power Cord and User Guide
Technical Specifications
Supply Voltage VAC
230V
Output Power
450W
Plug Type
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
