Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPS-900-SOLARCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56T1698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $492.800 |
Price for:Each
Minimum: 1
Multiple: 1
$492.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPS-900-SOLARCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56T1698
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsPS-PW900 Power Supply, PS900PC9 Hand-piece, STV-DRH440A Solder Tip, WS2NS Workstand, Tip Removal Pad
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SmartHeat® supplies power on demand using a calibration-free system that reacts instantly to changing thermal demands, thus minimizing thermally induced stresses on the surface of the solar cells.
- SmartHeat® Technology
- Ability to solder at low, controlled temperatures
- Reduces the stresses on the cells and the likelihood of micro-cracking
- Produces a controlled, high quality solder joint
- The PS-900-Solar comes with a specially designed hoof tip
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
PS-PW900 Power Supply, PS900PC9 Hand-piece, STV-DRH440A Solder Tip, WS2NS Workstand, Tip Removal Pad
Plug Type
-
Technical Docs (2)
Alternatives for PS-900-SOLAR
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
