Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoPTTC-805Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P1980
Product RangePTTC-8xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.800 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$184.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-805Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P1980
Product RangePTTC-8xx Series
Technical Datasheet
Tip / Nozzle Width16mm
Tip / Nozzle StyleBlade
For Use WithMetcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece
Product RangePTTC-8xx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTTC-805 is a Tweezer Cartridge, Blade Soldering Iron Tip for use with MX-500SPT precision tweezers, soldering and rework system and MX-PTZ precision tweezers hand-piece.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
16mm
For Use With
Metcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Blade
Product Range
PTTC-8xx Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
