Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMC-7HF6030SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC2218
Product RangeSMC-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.820 |
Price for:Each
Minimum: 1
Multiple: 1
$92.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-7HF6030SCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC2218
Product RangeSMC-7 Series
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style60° Hoof
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeSMC-7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
60° Hoof
Product Range
SMC-7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
