Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTDC-104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41B5915
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $76.450 |
Price for:Each
Minimum: 1
Multiple: 1
$76.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41B5915
Technical Datasheet
Tip / Nozzle Width10.92mm
Tip / Nozzle StyleStandard
For Use WithMetcal MX-500DS Series Desoldering Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STDC-104 is a desoldering standard Tip Cartridge used with MX-500DS series. This Cartridge is highly durable and designed for high heat transfer, making desoldering on multi-layer boards much easier.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
10.92mm
For Use With
Metcal MX-500DS Series Desoldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Standard
Product Range
-
Technical Docs (2)
Alternatives for STDC-104
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
