Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSTTC-013Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B5941
Product RangeSTTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.420 |
Price for:Each
Minimum: 1
Multiple: 1
$70.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-013Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B5941
Product RangeSTTC Series
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle Style90° Chisel
Product RangeSTTC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
MX-500 and MX-5000 Systems, MX-RM3E and MX-H1-AV Hand Pieces
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
90° Chisel
Product Range
STTC Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
