Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.830 |
| 5+ | $177.420 |
| 10+ | $175.040 |
| 25+ | $171.140 |
| 50+ | $163.310 |
| 100+ | $148.990 |
| 250+ | $136.380 |
Price for:Each
Minimum: 1
Multiple: 1
$193.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5723207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C8676
Product RangeM57
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric120mm
External Width - Metric230mm
External Depth - Metric180mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial9.06"
External Depth - Imperial7.09"
Product RangeM57
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
180mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
M57
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
230mm
IP Rating
-
Body Color
White
External Height - Imperial
4.72"
External Depth - Imperial
7.09"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

