Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETROVAC
Manufacturer Part NoMDV-1BACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96B1721
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $366.200 |
| 6+ | $340.150 |
Price for:Each
Minimum: 1
Multiple: 1
$366.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETROVAC
Manufacturer Part NoMDV-1BACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96B1721
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Battery Voltage-
Power Rating-
Capacity-
Flow Rate70CFM
Suction-
Cleaning Range-
Length381mm
Height177.8mm
Width177.8mm
Weight3lb
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The DataVac Pro is the leading computer cleaning system. It has both vacuum and blower options. Includes a 19inch flexible hose, crevice tool, air pin pointer, soft bristle brush, 4piece micro cleaning tool kit and 5 disposable paper bags.
Contents
MetroVac- Vacuum/Blower Cleaning System, DataVac Pro, 120 V, 19 " Hose Length 500W of Power
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
381mm
Width
177.8mm
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
120V
Power Rating
-
Flow Rate
70CFM
Cleaning Range
-
Height
177.8mm
Weight
3lb
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
