Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 4+ | $792.460 |
| 10+ | $613.630 |
| 25+ | $536.490 |
| 50+ | $511.940 |
| 100+ | $504.940 |
Price for:Each
Minimum: 4
Multiple: 4
$3,169.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Contents
MetroVac - Vacuum/Blower Cleaning System, All Steel Construction 1.7 HP, Shoulder Strap and Tools and Disposible Bags
Technical Specifications
Power Type
Electric
Capacity
-
Suction
-
Length
431.8mm
Width
177.8mm
Product Range
-
SVHC
To Be Advised
Power Rating
-
Flow Rate
100CFM
Cleaning Range
-
Height
177.8mm
Weight
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
