Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No130863-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC4477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.150 |
| 5+ | $69.850 |
| 10+ | $66.880 |
| 25+ | $64.250 |
| 50+ | $61.610 |
| 100+ | $59.300 |
Price for:Each
Minimum: 1
Multiple: 1
$73.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No130863-ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AC4477
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports8Ports
Product Range-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Connection Type
-
No. of Output Ports
8Ports
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Output Type
-
Product Range
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
