Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No142MCA22050Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72AJ8338
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $73.360 |
| 5+ | $68.720 |
| 10+ | $64.070 |
| 25+ | $60.760 |
| 50+ | $58.410 |
Price for:Each
Minimum: 1
Multiple: 1
$73.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No142MCA22050Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72AJ8338
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
