Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31001104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC7177
Your Part Number
255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.410 |
| 25+ | $1.220 |
| 50+ | $1.110 |
| 100+ | $1.090 |
| 250+ | $0.933 |
| 500+ | $0.891 |
Price for:Each
Minimum: 10
Multiple: 10
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31001104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AC7177
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
