Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31059102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC6512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.800 |
Price for:Each
Minimum: 1000
Multiple: 1000
$800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31059102Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC6512
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31059102 is a 2-pole 3.5mm screw type Terminal Block with through hole right angle block orientation, 1mm² conductor area, PA66 insulator. It is a screw wire connection method and 22 to 16AWG wire size.
- 2.1mm Clearance and creepage distances
- 0.9mm Solder pin
- 1.2mm PCB hole diameter
- IP00 Protection rating
- Wire protector, fittable without loss of poles
- Black colour
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
