Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31059105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC6515
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.580 |
| 25+ | $2.390 |
| 50+ | $2.140 |
| 100+ | $2.100 |
| 250+ | $1.840 |
| 500+ | $1.690 |
| 1000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31059105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC6515
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage125V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 31059105
1 Product Found
Product Overview
The 31059105 is a 5-pole black wire-to-board Screw Terminal Block with through-hole 90° direction of connection and wire protector. It is fittable without loss of poles and has 3.5mm centreline. It has copper-nickel-tin-plated CuZn terminal with tin-plated CuSn wire protector, zinc-chromate (VI) screw surface and PA 66 insulation.
- IP20 Protection
- CTI600 Insulating material class
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
1mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
5Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
125V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
