Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31101104Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.37AC6634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.440 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 500
Multiple: 500
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31101104Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.37AC6634
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 31101104 is a 4-pole black wire-to-board Screw Terminal Block with through-hole 90° direction of connection and wire protector. It is fittable without loss of poles and has 5.08mm centreline. It has nickel-tin-plated CuZn terminal with tin-plated CuSn wire protector, zinc-chromate (VI) screw surface and a PA 66 insulator.
- IP20 Protection
- CTI600 Insulating material class
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
