Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31166102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AC6734
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31166102Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AC6734
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage200V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 31166102
1 Product Found
Product Overview
The 31166102 is a 2-pole 3.5mm screw type black Terminal Block with pluggable and wire protector, fittable without loss of poles. Direction of connection in 90° angle. Terminal body is made of CuZn with Ni + Sn surface.
- 28 to 18AWG Wire size
- PA66 insulator
- V0 Flammability class
- M2 Screw thread
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Positions
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
1mm²
Rated Current
6A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
