Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part No31224104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85X2605
Your Part Number
2,428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.932 |
| 100+ | $0.801 |
| 250+ | $0.761 |
| 500+ | $0.721 |
| 1000+ | $0.689 |
| 2500+ | $0.656 |
| 5000+ | $0.622 |
Price for:Each
Minimum: 10
Multiple: 10
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31224104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85X2605
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions4Positions
Rated Current6A
Rated Voltage200V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
200V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
