Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoASM02V0108-1G16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AC7447
Your Part Number
5,969 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.602 |
| 25+ | $0.448 |
| 50+ | $0.402 |
| 100+ | $0.392 |
| 250+ | $0.347 |
| 500+ | $0.315 |
| 1000+ | $0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASM02V0108-1G16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98AC7447
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
Block OrientationSurface Mount Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Rated Current
-
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
