Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No419D-1LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8076
Product Range419D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 6+ | $120.150 |
Price for:Each
Minimum: 6
Multiple: 6
$720.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No419D-1LCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8076
Product Range419D Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume1l
Weight0.8kg
Product Range419D Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1l
Product Range
419D Series
Coating Applications
PCBs
Coating Colour
Transparent
Weight
0.8kg
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
