Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4226A-55MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40AK2328
Product Range4226A Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4226A-55MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40AK2328
Product Range4226A Series
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsCoils, Electric Generator Parts, Motor Windings, Transformers
Dispensing MethodBottle
Coating ColourTransparent
Volume55ml
Weight52.6g
Product Range4226A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Varnish
Dispensing Method
Bottle
Volume
55ml
Product Range
4226A Series
Coating Applications
Coils, Electric Generator Parts, Motor Windings, Transformers
Coating Colour
Transparent
Weight
52.6g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
