Print Page
4228A-55ML
Coating, Varnish, Bottle, Red, Volume 55 ml, Weight 57.2 g, Motor Windings, Transformer Coils
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4228A-55MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK6762
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $33.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228A-55MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AK6762
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsMotor Windings, Transformer Coils
Dispensing MethodBottle
Coating ColourRed
Volume55ml
Weight57.2g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4228A-55ML is a 4228A series red insulating varnish. It is an easy-to-use, HAPs-free, 1-part red insulating varnish that insulates high-voltage parts such as motor windings and transformer coils against arcing and discharge. This dielectric coating cures at room temperature and adheres well to many substrates, including metals, glass and most plastics. The coating’s low viscosity makes it easy to coat parts with intricate geometries, and the distinct red color helps operators inspect coverage.
- Excellent dielectric properties, fast dry time
- Adheres well to metals, glass and many plastics
- Provides excellent protection against moisture
- Bottle dispensing method
- 55ml volume
- 57.2g weight
- Service temperature range from -40 to 180°C
Notes
Store between -5 and 25°C in a in a dry area, away from sunlight.
Technical Specifications
Coating Type
Varnish
Dispensing Method
Bottle
Volume
55ml
Product Range
-
Coating Applications
Motor Windings, Transformer Coils
Coating Colour
Red
Weight
57.2g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 4228A-55ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263
