Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No422C-55MLCACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7700
Product Range422C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $33.870 |
Price for:Each
Minimum: 5
Multiple: 5
$169.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No422C-55MLCACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7700
Product Range422C Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating Colour-
Volume55ml
Weight50.7g
Product Range422C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Bottle
Volume
55ml
Product Range
422C Series
Coating Applications
PCBs
Coating Colour
-
Weight
50.7g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263
