Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No422C-945MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7701
Product Range422C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $141.530 |
Price for:Each
Minimum: 6
Multiple: 6
$849.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No422C-945MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7701
Product Range422C Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodCan
Coating Colour-
Volume945ml
Weight871g
Product Range422C Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
945ml
Product Range
422C Series
Coating Applications
PCBs
Coating Colour
-
Weight
871g
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
