Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No424-LFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8114
Product Range400-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $8.180 |
Price for:Each
Minimum: 10
Multiple: 10
$81.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No424-LFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8114
Product Range400-LF Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width1.5mm
Length1.5m
Product Range400-LF Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 400-LF series Lead Free Super Wick are high quality, precision cleaned desoldering braids that were produced with up-to-date and environmentally friendly processes and technology. The high-purity copper conducts heat fast, allowing for faster wicking and shorter dwell time that minimizes possible overheating damages.
- Conforms to MIL-F-14256E RMA flux and J-STD-004
- High purity, oxide-free copper
- ESD (Electrostatic Dissipative) safe for 1.5m [5ft] bobbins
- Environmentally and PCB safe residues
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Braid Material
Oxide Free Copper
Length
1.5m
SVHC
No SVHC (10-Jun-2022)
Width
1.5mm
Product Range
400-LF Series
Alternatives for 424-LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
