Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No452Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8134
Product Range400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $60.690 |
Price for:Each
Minimum: 100
Multiple: 100
$6,069.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No452Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84AC8134
Product Range400 Series
Technical Datasheet
Braid MaterialOxide Free Copper
Width1.5mm
Length15m
Product Range400 Series
SVHCTo Be Advised
Technical Specifications
Braid Material
Oxide Free Copper
Length
15m
SVHC
To Be Advised
Width
1.5mm
Product Range
400 Series
Technical Docs (3)
Alternatives for 452
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
