Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4901-112GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2039
Product Range4901 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.860 |
| 10+ | $35.330 |
| 20+ | $32.380 |
Price for:Each
Minimum: 1
Multiple: 1
$38.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4901-112GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AK2039
Product Range4901 Series
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature227°C
Weight - Metric112g
Weight - Imperial0.25lb
Product Range4901 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.032"
Weight - Metric
112g
Product Range
4901 Series
Flux Type
No Clean
External Diameter - Metric
0.81mm
Melting Temperature
227°C
Weight - Imperial
0.25lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 4901-112G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
