Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8329TCS-6MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20X4795
Product Range8329TCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $37.040 |
Price for:Each
Minimum: 5
Multiple: 5
$185.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TCS-6MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20X4795
Product Range8329TCS Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.44W/m.K
Tensile Strength11.4MPa
Dispensing MethodSyringe
Volume6ml
Weight-
Product Range8329TCS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8329TCS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, viscous, thixotropic and bonds well to a wide variety of substrates. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. 8329TCS has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFS. For a shorter working life, use 8329TCF or 8329TCM.
- Thermal conductivity of 1.4W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 1hour at 80°C (176°F)
- Provides strong electrical insulation
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.44W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
Grey
Tensile Strength
11.4MPa
Volume
6ml
Product Range
8329TCS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
