Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No836LFNC-PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AK3516
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No836LFNC-PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AK3516
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsLead Free Soldering
Dispensing MethodPen
Volume10ml
Weight8.1g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
836LFNC-P is a no-clean flux pen. It is a solder flux pen containing a halogen-free organic flux with low activity. The flux has a low solids content and leaves virtually no residue. Solder joints appear shiny after soldering, even without cleaning. This lead-free flux pen is designed for the prototyping, rework and repair of conventional and surface mount circuit boards.
- Meets IPC J-STD-004B and type ORL0, for both leaded and lead-free solders
- Chiseled tip allows precise application, residues do not require cleaning
- Easy application, non-corrosive and non-conductive residue
- Solid percentage range from 1.9 to 2.5%
- Organic flux type, low flux activity
Technical Specifications
Flux Type
No Clean
Dispensing Method
Pen
Weight
8.1g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Lead Free Soldering
Volume
10ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
