Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No841WBU-850MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM2861
Product RangeSuper Shield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $387.970 |
Price for:Each
Minimum: 1
Multiple: 1
$387.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No841WBU-850MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46AM2861
Product RangeSuper Shield Series
Technical Datasheet
Coating TypeConductive Paint
Coating ApplicationsEMI/RFI Shielding, Electrical, Electronics
Dispensing MethodCan
Coating Colour-
Volume850ml
Weight1.53kg
Product RangeSuper Shield Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Conductive Paint
Dispensing Method
Can
Volume
850ml
Product Range
Super Shield Series
Coating Applications
EMI/RFI Shielding, Electrical, Electronics
Coating Colour
-
Weight
1.53kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
