Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No842AR-PSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6717
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $81.520 |
Price for:Each
Minimum: 1
Multiple: 1
$81.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842AR-PSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6717
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPlastics, Electronics Substrates, Keyboards, Game Controllers, Remote Controls, Mixing Boards & PCBs
Dispensing MethodPen
Coating ColourSilver
Volume2ml
Weight3.65g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Pen
Volume
2ml
Product Range
-
Coating Applications
Plastics, Electronics Substrates, Keyboards, Game Controllers, Remote Controls, Mixing Boards & PCBs
Coating Colour
Silver
Weight
3.65g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
