Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No842UR-3.6LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AK8722
Product Range842UR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,025.950 |
| 5+ | $5,787.150 |
| 10+ | $5,654.080 |
| 25+ | $5,495.910 |
| 50+ | $5,350.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6,025.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No842UR-3.6LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AK8722
Product Range842UR Series
Technical Datasheet
Coating TypeWater Based Silver Conductive
Coating ApplicationsEMI Shielding
Dispensing MethodCan
Coating ColourSilver
Volume3.6l
Weight4.8kg
Product Range842UR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Water Based Silver Conductive
Dispensing Method
Can
Volume
3.6l
Product Range
842UR Series
Coating Applications
EMI Shielding
Coating Colour
Silver
Weight
4.8kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
