Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No843AR-55MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM1642
Product RangeSUPER SHIELD 843AR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $63.520 |
Price for:Each
Minimum: 5
Multiple: 5
$317.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No843AR-55MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM1642
Product RangeSUPER SHIELD 843AR Series
Technical Datasheet
Coating TypeCopper Conductive
Coating ApplicationsPlastic Electronic Enclosures
Dispensing MethodBottle
Coating Colour-
Volume55ml
Weight60g
Product RangeSUPER SHIELD 843AR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coating Type
Copper Conductive
Dispensing Method
Bottle
Volume
55ml
Product Range
SUPER SHIELD 843AR Series
Coating Applications
Plastic Electronic Enclosures
Coating Colour
-
Weight
60g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
