Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No9510-300MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7828
Product Range9510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $102.030 |
Price for:Each
Minimum: 2
Multiple: 2
$204.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9510-300MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7828
Product Range9510 Series
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCartridge
Compound ColourBlack
Volume300ml
Weight336g
Product Range9510 Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
336g
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
300ml
Product Range
9510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
