Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No9510-30MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7827
Product Range9510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $35.410 |
Price for:Each
Minimum: 6
Multiple: 6
$212.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9510-30MLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88AH7827
Product Range9510 Series
Technical Datasheet
Potting Compound TypeEpoxy - 1 Part
Dispensing MethodCartridge
Compound ColourBlack
Volume30ml
Weight33.6g
Product Range9510 Series
SVHCTo Be Advised
Technical Specifications
Potting Compound Type
Epoxy - 1 Part
Compound Colour
Black
Weight
33.6g
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
30ml
Product Range
9510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
