Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part NoWOOD17D1Copy
Newark Part No.54AC6203
Technical Datasheet
Diameter1.75mm
Filament ColourWood Effect
Filament MaterialPLA (Polylactide), Wood Particle
Melting Temperature Min130°C
Melting Temperature230°C
Melting Temperature Max210°C
Spool Width92mm
Filament Weight500g
Spool Hub Diameter180mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Wood filament is made with a blend of polylactic acid (PLA) and wood particles
- Sandable and paintable
- Sanded and painted and have sweet wood odour
- Easy to use
- Low diameter variance
- No heated bed required
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide), Wood Particle
Melting Temperature
230°C
Spool Width
92mm
Spool Hub Diameter
180mm
SVHC
No SVHC (19-Jan-2021)
Filament Colour
Wood Effect
Melting Temperature Min
130°C
Melting Temperature Max
210°C
Filament Weight
500g
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
