Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11AA010-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98M4923
Product Range1Kbit UNI/O Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $0.382 |
| 2600+ | $0.375 |
| 3900+ | $0.367 |
| 6500+ | $0.360 |
| 13000+ | $0.351 |
| 32500+ | $0.344 |
| 65000+ | $0.336 |
| 130000+ | $0.329 |
Price for:Each
Minimum: 1300
Multiple: 100
$496.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11AA010-I/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98M4923
Product Range1Kbit UNI/O Serial EEPROM
Technical Datasheet
IC Interface TypeUNI/O
Memory Density1Kbit
Memory Size1Kbit
Memory Configuration128 x 8bit
EEPROM Memory Configuration128 x 8bit
InterfacesUNI/O
Memory Interface TypeSerial UNI/O
Clock Frequency Max100kHz
Clock Frequency100kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit UNI/O Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
UNI/O
Memory Size
1Kbit
EEPROM Memory Configuration
128 x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency
100kHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
1Kbit
Memory Configuration
128 x 8bit
Interfaces
UNI/O
Clock Frequency Max
100kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit UNI/O Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
