Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No11LC040-E/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98M4994
Product Range4Kbit UNI/O Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 780+ | $0.671 |
| 1560+ | $0.657 |
| 2340+ | $0.644 |
| 3900+ | $0.630 |
| 7800+ | $0.617 |
| 19500+ | $0.603 |
| 39000+ | $0.591 |
| 78000+ | $0.577 |
Price for:Each
Minimum: 780
Multiple: 780
$523.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11LC040-E/PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98M4994
Product Range4Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
Memory Configuration512 x 8bit
EEPROM Memory Configuration512 x 8bit
InterfacesUNI/O
Memory Interface TypeSerial UNI/O
Clock Frequency Max100kHz
Clock Frequency100kHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit UNI/O Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4Kbit
Memory Configuration
512 x 8bit
Interfaces
UNI/O
Clock Frequency Max
100kHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit UNI/O Serial EEPROM
Memory Size
4Kbit
EEPROM Memory Configuration
512 x 8bit
Memory Interface Type
Serial UNI/O
Clock Frequency
100kHz
Memory Case Style
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 11LC040-E/P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
