Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24C00/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K4058
Product Range128bit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1140+ | $0.540 |
| 2280+ | $0.529 |
| 3420+ | $0.519 |
| 5700+ | $0.508 |
| 11400+ | $0.497 |
| 28500+ | $0.486 |
| 57000+ | $0.476 |
| 114000+ | $0.465 |
Price for:Each
Minimum: 1140
Multiple: 1140
$615.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24C00/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K4058
Product Range128bit I2C Serial EEPROM
Technical Datasheet
Memory Density128bit
IC Interface TypeI2C
Memory Size128bit
EEPROM Memory Configuration16 x 8bit
Memory Configuration16 x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range128bit I2C Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
128bit
Memory Size
128bit
Memory Configuration
16 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
IC Interface Type
I2C
EEPROM Memory Configuration
16 x 8bit
Interfaces
I2C
Clock Frequency
400kHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
128bit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
