Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24C00/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K4059
Product Range128bit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $0.382 |
| 2600+ | $0.375 |
| 3900+ | $0.367 |
| 6500+ | $0.360 |
| 13000+ | $0.351 |
| 32500+ | $0.344 |
| 65000+ | $0.336 |
| 130000+ | $0.329 |
Price for:Each
Minimum: 1300
Multiple: 100
$496.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24C00/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96K4059
Product Range128bit I2C Serial EEPROM
Technical Datasheet
Memory Density128bit
IC Interface TypeI2C
Memory Size128bit
EEPROM Memory Configuration-
Memory Configuration-
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range128bit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
128bit
Memory Size
128bit
Memory Configuration
-
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
SOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
EEPROM Memory Configuration
-
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
128bit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
