
| Quantity | Price |
|---|---|
| 3000+ | $0.350 |
| 6000+ | $0.343 |
| 9000+ | $0.336 |
| 15000+ | $0.329 |
| 30000+ | $0.322 |
| 75000+ | $0.316 |
Product Information
Product Overview
The 24LC00T-I/OT is a 128-bit I²C™ bus serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 16 x 8-bit with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V for the 24AA00 version and every version maintains a maximum standby current of only 1μA and typical active current of only 500μA. This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms, typical
- Self-timed erase/write cycle
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
128bit
128bit
16 x 8bit
I2C
400kHz
SOT-23
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
I2C
16 x 8bit
Serial I2C (2-Wire)
400kHz
SOT-23
5Pins
5.5V
-40°C
128bit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Alternatives for 24LC00T-I/OT
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
