Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC256-I/PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8322
Product Range256Kbit I2C Serial EEPROM
Your Part Number
7,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.060 |
| 100+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC256-I/PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98K8322
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
Memory Configuration32K x 8bit
EEPROM Memory Configuration32K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 24LC256-I/P
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
