Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC32A-I/MSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M0740
Product Range32Kbit I2C Serial EEPROM
Your Part Number
2,809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.806 |
| 100+ | $0.791 |
| 500+ | $0.774 |
| 1000+ | $0.757 |
| 2500+ | $0.741 |
| 10000+ | $0.725 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC32A-I/MSCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M0740
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size32Kbit
Memory Density32Kbit
Memory Configuration4K x 8bit
EEPROM Memory Configuration4K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageMSOP
Memory Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
24LC32A-I/MS is a 2.5V, 32-Kbit, I²C serial electrically erasable PROM (EEPROM). The device is organized as a single block of 4K x 8bit memory with a two-wire serial interface. It also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus for up to 256 Kbits address space.
- VCC range from 2.5V to 5.5V, clock frequency is 400KHz max (2.5V to 5.5V, VCC = +1.7V to 5.5V)
- Operating current is 3mA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC A0, A1, A2, WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Endurance is 1,000,000cycles min (25°C, VCC = 5.5V, page mode)
- Self-timed erase/write cycle, 32-Byte page write buffer, hardware write-protect
- ESD Protection: <gt/>4000V, more than 1 Million erase/write cycles, data retention: <gt/>200 years
- 8 pin MSOP package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Size
32Kbit
Memory Configuration
4K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Density
32Kbit
EEPROM Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
MSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 24LC32A-I/MS
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
