
| Quantity | Price |
|---|---|
| 3000+ | $0.723 |
| 6000+ | $0.709 |
| 9000+ | $0.694 |
| 15000+ | $0.680 |
| 30000+ | $0.664 |
| 75000+ | $0.651 |
| 150000+ | $0.637 |
Product Information
Product Overview
The 24LC64FT-I/OT is a 64kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with quarter-array write-protect. The device is organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and read currents of only 1μA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX64F also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512kB address space.
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect 1/4 array
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
64Kbit
64Kbit
8K x 8bit
Serial I2C (2-Wire)
400kHz
SOT-23
2.5V
Surface Mount
85°C
-
I2C
8K x 8bit
I2C
400kHz
SOT-23
5Pins
5.5V
-40°C
64Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Alternatives for 24LC64FT-I/OT
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
