Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24VL024/SNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98M5361
Product Range2Kbit I2C Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.806 |
| 1200+ | $0.790 |
| 1800+ | $0.774 |
| 3000+ | $0.757 |
| 6000+ | $0.742 |
| 15000+ | $0.725 |
| 30000+ | $0.710 |
| 60000+ | $0.693 |
Price for:Each
Minimum: 600
Multiple: 600
$483.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24VL024/SNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.98M5361
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Kbit
IC Interface TypeI2C
Memory Density2Kbit
Memory Configuration256K x 8bit
EEPROM Memory Configuration256K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max400kHz
Clock Frequency400kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
Memory Density
2Kbit
EEPROM Memory Configuration
256K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
SOIC
Supply Voltage Min
1.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
IC Interface Type
I2C
Memory Configuration
256K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-20°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 24VL024/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
