Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA56CT-I/MNYCopy
Newark Part No.66T9842
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $0.516 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$1,702.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA56CT-I/MNYCopy
Newark Part No.66T9842
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Size2Kbit
Memory Configuration256 x 8bit / 128 x 16bit
EEPROM Memory Configuration256 x 8bit / 128 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max3MHz
Clock Frequency3MHz
IC Case / PackageTDFN-EP
Memory Case StyleTDFN-EP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Kbit
Memory Configuration
256 x 8bit / 128 x 16bit
Interfaces
Microwire
Clock Frequency Max
3MHz
IC Case / Package
TDFN-EP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
Memory Size
2Kbit
EEPROM Memory Configuration
256 x 8bit / 128 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
Memory Case Style
TDFN-EP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
