Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA76C-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61H6457
Product Range8Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 660+ | $0.802 |
| 1320+ | $0.787 |
| 1980+ | $0.770 |
| 3300+ | $0.755 |
| 6600+ | $0.738 |
| 16500+ | $0.722 |
| 33000+ | $0.706 |
| 66000+ | $0.690 |
Price for:Each
Minimum: 660
Multiple: 660
$529.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA76C-I/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61H6457
Product Range8Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
IC Interface TypeMicrowire
EEPROM Memory Configuration1K x 8bit / 512 x 16bit
Memory Configuration1K x 8bit / 512 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max1MHz
Clock Frequency3MHz
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
8Kbit
IC Interface Type
Microwire
Memory Configuration
1K x 8bit / 512 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
3MHz
IC Case / Package
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Density
8Kbit
EEPROM Memory Configuration
1K x 8bit / 512 x 16bit
Interfaces
Microwire
Clock Frequency Max
1MHz
Memory Case Style
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
