Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA76C-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61H6459
Product Range8Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.671 |
| 1600+ | $0.657 |
| 2400+ | $0.644 |
| 4000+ | $0.630 |
| 8000+ | $0.617 |
| 20000+ | $0.603 |
| 40000+ | $0.591 |
| 80000+ | $0.577 |
Price for:Each
Minimum: 800
Multiple: 800
$536.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA76C-I/SNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61H6459
Product Range8Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Size8Kbit
IC Interface TypeMicrowire
EEPROM Memory Configuration1K x 8bit / 512 x 16bit
Memory Configuration1K x 8bit / 512 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency3MHz
Clock Frequency Max1MHz
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Memory Density
8Kbit
IC Interface Type
Microwire
Memory Configuration
1K x 8bit / 512 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
1MHz
Memory Case Style
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
8Kbit
EEPROM Memory Configuration
1K x 8bit / 512 x 16bit
Interfaces
Microwire
Clock Frequency
3MHz
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Alternatives for 93AA76C-I/SN
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
