Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93C46B-E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C7599
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.686 |
| 1800+ | $0.672 |
| 2700+ | $0.658 |
| 4500+ | $0.645 |
| 9000+ | $0.631 |
| 22500+ | $0.617 |
| 45000+ | $0.603 |
| 90000+ | $0.589 |
Price for:Each
Minimum: 900
Multiple: 900
$617.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93C46B-E/PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92C7599
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
Memory Configuration64 x 16bit
EEPROM Memory Configuration64 x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency Max3MHz
Clock Frequency2MHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
Memory Configuration
64 x 16bit
Interfaces
Microwire
Clock Frequency Max
3MHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
Memory Size
1Kbit
EEPROM Memory Configuration
64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
2MHz
Memory Case Style
DIP
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 93C46B-E/P
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
