Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC163020-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14N9144
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $191.530 |
Price for:Each
Minimum: 1
Multiple: 1
$191.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163020-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14N9144
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NamePIC10F2xx
For Use WithPICkit 1, PICkit 2, MPLAB, IDC 2 and PICSTARTs
Kit ContentsProgrammer Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC163020-2 is a PIC10F2XX programmer adapter board. This PIC10F2XX programmer adapter provides socket support for the 2x3 DFN and DIP-8 packages.
- Provides a interface to family of programmers inclusive of PICkit 1, PICkit 2, ICD 2, PICSTART Plus
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
PIC10F2xx
Kit Contents
Programmer Adapter
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
PICkit 1, PICkit 2, MPLAB, IDC 2 and PICSTARTs
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
